Facom Click Torque Wrench Set, 20 → 100 Nm, 3/8 in Drive, Square Drive, 437mm Overall
- RS-stocknr.:
- 235-9733
- Fabrikantnummer:
- J.310B
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 520,86
(excl. BTW)
€ 630,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 07 december 2026
- Plus verzending 1 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 520,86 |
*prijsindicatie
- RS-stocknr.:
- 235-9733
- Fabrikantnummer:
- J.310B
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Click Torque Wrench Set | |
| Sub Type | Torque Wrench Set | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 437mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Insert Size | 9 x 12 mm, 14 x 18 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Click Torque Wrench Set | ||
Sub Type Torque Wrench Set | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 437mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Height Safe No | ||
Insert Size 9 x 12 mm, 14 x 18 mm | ||
Niet conform
- Land van herkomst:
- IT
The Facom makes this torque wrench sets which includes 1 key series 306 D, 1 ratchet, 1 attachment with drive square, 1 rotary knob S.305P (except R.300B), 1 metal box with compartment division (2 empty modules for modules).
Torque wrench set with various essential components
Gerelateerde Links
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall, RSCAL
- Facom Click Torque Wrench 9 x 12 mm Drive 437mm Overall
- Facom Click Torque Wrench 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Facom Click Torque Wrench 3/8 in Drive 440mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 379mm Overall