Norbar Torque Tools Breaking Torque Wrench, 900 → 2000 Nm, 1 in Drive, Round Drive
- RS-stocknr.:
- 241-8231
- Fabrikantnummer:
- 120121
- Fabrikant:
- Norbar Torque Tools
Subtotaal (1 doos van 1 eenheid)*
€ 2.137,74
(excl. BTW)
€ 2.586,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 24 november 2026
- Plus verzending 3 stuk(s) vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 2.137,74 |
*prijsindicatie
- RS-stocknr.:
- 241-8231
- Fabrikantnummer:
- 120121
- Fabrikant:
- Norbar Torque Tools
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
| Merk | Norbar Torque Tools | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 900 → 2000 Nm | |
| Drive Shape | Round | |
| Drive Size | 1in | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Standards/Approvals | ISO | |
| Height Safe | No | |
| Alles selecteren | ||
|---|---|---|
Merk Norbar Torque Tools | ||
Product Type Breaking Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 900 → 2000 Nm | ||
Drive Shape Round | ||
Drive Size 1in | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Standards/Approvals ISO | ||
Height Safe No | ||
Vrijgesteld
- Land van herkomst:
- GB
The Norbar Torque Tools Torque Wrench is easy to read scale is shielded from dust, dirt and spray and easy to set accurately. It gives much clearer ' torque break point' reducing the possibility of over torqueing. It has robust construction gives accurate results to ±4% even in arduous working conditions. It push-through ratchet allows two direction torqueing. The product designed to be cost effectively serviced.
Weight is 9.6kg
New handle - more comfortable and guides operator's hand to correct position
Easy to set accurately
Operates between: 900.00 - 2000.00 N·m
Gerelateerde Links
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.92m Overall
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive, Round Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.764m Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.214m Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Bahco 76R1-2000 Torque Wrench 1 in Drive 1.855m Overall