Bahco Digital Torque Wrench, 3 → 30 Nm, 1/4 in Drive, Square Drive, 405mm Overall
- RS-stocknr.:
- 516-8892
- Fabrikantnummer:
- IZO-D-30
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 866,10
(excl. BTW)
€ 1.047,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 866,10 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 125-2513
Per stuk
€ 923,52
(excl. BTW)
€ 1.117,46
(incl. BTW)
- RS-stocknr.:
- 516-8892
- Fabrikantnummer:
- IZO-D-30
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Sub Type | Electronic | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 3 → 30 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 405mm | |
| Accuracy | ±2 % | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6789, CE | |
| Insert Size | 9 x 12 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Sub Type Electronic | ||
Product Type Digital Torque Wrench | ||
Torque Range 3 → 30 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 405mm | ||
Accuracy ±2 % | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6789, CE | ||
Insert Size 9 x 12 mm | ||
Vrijgesteld
- Land van herkomst:
- US
IZO-D Digital Electronic Torque Wrenches
Set torque level is sensed by tactile feedback to the operator's hand
Programmable torque value with 2 scroll keys for fast and easy programming
Set values secured against accidental alteration
Auto-zero check on power up
Low battery warning and quick battery change
Data and set value retention during battery exchange
Dust-proof and splash-proof construction
Stainless steel body with unbreakable display cover
Glass-filled nylon handle with soft "Santoprene" grip
Ranges programmable in Nm, Lbf.ft and Lbf.in
Gerelateerde Links
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall, RSCAL
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall, RSCAL
- Bahco IZO-D-135 Torque Wrench 3/8 in Drive 465mm Overall
- Bahco IZO-DR-810 Torque Wrench 3/4 in Drive 1.265m Overall
- Bahco IZO-D-200 Torque Wrench 1/2 in Drive 555mm Overall
- Bahco IZO-D-340 Torque Wrench 1/2 in Drive 665mm Overall