Wera 1-Piece Torx Key, L Shape, Long Arm
- RS-stocknr.:
- 266-5825
- Fabrikantnummer:
- 05073616001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 8,90
(excl. BTW)
€ 10,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,90 |
*prijsindicatie
- RS-stocknr.:
- 266-5825
- Fabrikantnummer:
- 05073616001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Tx25 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 22mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Tx25 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 22mm | ||
Vrijgesteld
- Land van herkomst:
- CZ
967 PKXL TORX L-key, long, TX 25 x 154 mm
The Wera High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
Black laser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
Zinc phosphate plated
Application:
TORX® socket screws Design Zinc-phosphated Tip TORX® on short arm, TORX® ball-end on long arm