RS PRO 10-Piece Torx Key Set, T Shape, Long Arm
- RS-stocknr.:
- 450-0992
- Artikelnummer Distrelec:
- 304-04-673
- Fabrikant:
- RS PRO
Subtotaal (1 set)*
€ 43,48
(excl. BTW)
€ 52,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
- 227 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 43,48 |
*prijsindicatie
- RS-stocknr.:
- 450-0992
- Artikelnummer Distrelec:
- 304-04-673
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Pieces | 10 | |
| Product Type | Torx Key Set | |
| Set Contents | T6, T20, T9, T25, T7, T8, T15, T27, T10, T30 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Pieces 10 | ||
Product Type Torx Key Set | ||
Set Contents T6, T20, T9, T25, T7, T8, T15, T27, T10, T30 | ||
Shape T | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO 10 Piece T-Handle Star Key Wrench Set
From RS PRO this ten-piece Star key set contains popular sizes of Star head wrenches. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.
These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. The kit also featuring ergonomic 'T' shaped handles that allow you to apply more turning force than conventional Star screwdrivers.
This T-handle Star key set is perfect for professional applications.
Kit Contains
10 Star T-handle Screwdrivers
• T6
• T7
• T8
• T9
• T10
• T15
• T20
• T25
• T27
• T30
Features and Benefits
Supplied in aplastic tool roll for added protection
Ergonomic T-handle for a comfortable and secure grip
Large contact area, no stress concentrations or stress raisers
Applications
A Star wrench or Star hex key is a more ergonomic version of a Star screwdriver, used for heavier duty applications. Star keys, or Star Keys, are used wherever Star screws need to be tightened or loosened.
• Mechanical and industrial production
• Electronics
• Prototyping
What are the advantages of Star head screws?
Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Care Advice
Acquiring a good quality tool kit such as the RS PRO 10 Piece Star Driver Set can be an investment, if you take good care of them theyll give you a good return. We recommend that you keep your screwdrivers in the plastic roll that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the tool roll with the tools to prevent rust from occurring.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
RS Pro 10 Piece T-Handle Star Key Wrench Set is a kit designed for professionals and enthusiast. This set is made from chrome-vanadium steel. Solid plastic T-handles ensure a perfect grip and provide and when extra torque is needed. Wrenches are ideal to use in limited access applications or where turning is needed, such as in production.
Note
Lengths
T6 is 93mm T7 is 102mm T8 is 104mm T9 is 107mm
T10 is 110mm T15 is 113mm T20, 25, 27, 30 are 104mm
T6 is 93mm T7 is 102mm T8 is 104mm T9 is 107mm
T10 is 110mm T15 is 113mm T20, 25, 27, 30 are 104mm