RS PRO Self-Regulating Trace Heating System Installation and Maintenance Trace Heating Termination Kit x 5 mm x 50mm, 65
- RS-stocknr.:
- 665-7441
- Artikelnummer Distrelec:
- 303-91-674
- Fabrikant:
- RS PRO
Subtotaal (1 kit)*
€ 55,56
(excl. BTW)
€ 67,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 55,56 |
*prijsindicatie
- RS-stocknr.:
- 665-7441
- Artikelnummer Distrelec:
- 303-91-674
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Trace Heating Termination Kit | |
| Sub Type | Self-Regulating Trace Heating System Installation and Maintenance | |
| Length | 5mm | |
| Width | 50mm | |
| Minimum Operating Temperature | -35°C | |
| Material | Silicone | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Contents | 3 End Seal Moulds, 1 Tube of Silicon Adhesive, 3 Warning Labels, 3 Small Silicone Tubes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Trace Heating Termination Kit | ||
Sub Type Self-Regulating Trace Heating System Installation and Maintenance | ||
Length 5mm | ||
Width 50mm | ||
Minimum Operating Temperature -35°C | ||
Material Silicone | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Hazardous Area Certification Non-Hazardous Area | ||
Contents 3 End Seal Moulds, 1 Tube of Silicon Adhesive, 3 Warning Labels, 3 Small Silicone Tubes | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Trace Heating Termination Kit
This RS PRO trace heating termination kit contains the accessories you need to maintain your cables in all conditions. Install the silicone tube to thermally insulate the cables from external drops in temperature. Its end seal moulds and silicone adhesive will secure the tubes and ensure there are no gaps for the cold to seep in. The insulation operates at temperatures down to -35°C so your heating system will remain secure, even in extreme weather.
As part of our trusted RS PRO range, this product has been tested for safety and consistency by engineers and it's protected with a three-year warranty to ensure the components will last.
Features and Benefits
Specification
Dimensions
130 x 75 x 130 mm
Applications
Gerelateerde Links
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm -60 °C
- RS PRO Self-Regulating Trace Heating Kit 80 °C 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 20 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 100 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 30 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 20 W 20 m