JSP 1 m Traffic Cone
- RS-stocknr.:
- 181-2927
- Fabrikantnummer:
- JBE079-240-600
- Fabrikant:
- JSP
Subtotaal (1 eenheid)*
€ 50,59
(excl. BTW)
€ 61,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 51 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,59 |
*prijsindicatie
- RS-stocknr.:
- 181-2927
- Fabrikantnummer:
- JBE079-240-600
- Fabrikant:
- JSP
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
| Merk | JSP | |
| Height | 1m | |
| Product Type | Traffic Cone | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk JSP | ||
Height 1m | ||
Product Type Traffic Cone | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
The JSP 1m Dominator Cone is a two-part cone with a Sealbrite sleeve. This is the ideal cone for traffic management use.
The Dominator traffic cone consists of an orange top which is moulded from a UV-stabilised LDPE (low-density polyethylene). The grey base of the cone is made from a tough composite which is 100% recycled. The single Sealbrite sleeve which sits around the centre of the cone provides reflective properties for illumination by lights in the dark.
The JSP Dominator Cone is idea for redirecting traffic safely, for example on roads of pathways. It is an ideal cone for directing traffic past road construction or to avoid an accident.
• 1m tall (39 inches)
• LDPE cone
• Composite base
• Sealbrite Sleeve
Gerelateerde Links
- JSP Weighted Red 1 m PE Traffic Cone
- JSP 500 mm Polyvinyl Chloride Traffic Cone
- JSP Amber Traffic Cone
- RS PRO Weighted Orange 1 m Polyethylene Traffic Cone
- JSP Yellow 500 mm Polyvinyl Chloride Safety Cone
- Rubbermaid Commercial Products Weighted Yellow 25.75 in Traffic Cone
- Viso Orange, Grey 620 mm Polypropylene Traffic Cone
- Viso Grey, Orange 750 mm Polypropylene Traffic Cone