RS PRO Black 60 mm Polypropylene Base

Subtotaal (1 eenheid)*

€ 48,65

(excl. BTW)

€ 58,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 15 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 48,65

*prijsindicatie

RS-stocknr.:
204-1795
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Height

60mm

Product Type

Base

Colour

Black

Material

Polypropylene

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
CN

RS PRO Heavy Duty Traffic Cone Base


RS PRO safety traffic cone bases are made from polypropylene and is able to be weighed down with either sand or water. The cone base has an attached cap to stop any water or sand spilling out when being moved and also ensures the cap doesn’t get lost.

RS PRO have a range of traffic cones and safety cones suitable for both commercial and general use that this base can be used with. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.

Features and Benefits


  • Traffic Safety cone base

  • Made from polypropylene - strong and durable

  • Using Water this bases weight is 10kgs

  • Using Sand this bases weight is 14kgs

  • Attached cap to ensure no spillages of water or sand

  • Height 60 mm

  • Width 550 mm

  • Length 550 mm

  • Weight 1.5 kg

  • Applications


    Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. Bases for these traffic cones are essential as they weight the cones down and prevent them from blowing over. They are used to redirect, slow down and stop traffic in a safe way for many environments including:

    Commercial

    Industrial

    Safety

    Traffic

    Restricted areas

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.