TDK N87 PM 50/39 Transformer Ferrite Core, 7400 nH, For Use With Energy Storage Chokes, Power TransFormers
- RS-stocknr.:
- 125-3347
- Fabrikantnummer:
- B65646A0000R087
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,38
(excl. BTW)
€ 17,40
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 14,38 |
| 10 - 24 | € 12,92 |
| 25 - 49 | € 11,63 |
| 50 - 99 | € 10,46 |
| 100 + | € 9,42 |
*prijsindicatie
- RS-stocknr.:
- 125-3347
- Fabrikantnummer:
- B65646A0000R087
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | PM 50/39 | |
| For Use With | Energy Storage Chokes, Power TransFormers | |
| Core Type | PM | |
| AL Rating | 7400nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65646 | |
| Length | 84mm | |
| Width | 50mm | |
| Depth | 39mm | |
| Standards/Approvals | IEC 61247 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size PM 50/39 | ||
For Use With Energy Storage Chokes, Power TransFormers | ||
Core Type PM | ||
AL Rating 7400nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B65646 | ||
Length 84mm | ||
Width 50mm | ||
Depth 39mm | ||
Standards/Approvals IEC 61247 | ||
- Land van herkomst:
- CZ
EPCOS B65646 PM50/39 Ferrite Cores
EPCOS B65646 PM50/39 ferrite cores are suitable for use in transformers handling powers in the frequency range up to 300 kHz, also for use in telecommunications and industrial electronics. The core shape offers various advantages: wide flux area for high power at a minimum number of turns, so only low magnetic leakage and stray capacitance. The ferrite cores have good shielding owing to the closed form, precisely ground Air gaps, easy assembly and economic mounting.
EPCOS Ferrite Cores
Gerelateerde Links
- TDK N87 PM 50/39 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- TDK N87 PM 87/70 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- TDK N27 PM 50/39 Transformer Ferrite Core, 7400 nH
- TDK N87 PM 74/59 Transformer Ferrite Core For Use With Energy Storing Choke
- TDK N87 PM 114/93 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 16/8/5 Transformer Ferrite Core For Use With Common-Mode Chokes, Power TransFormers
- EPCOS N87 Transformer Core For Use With Common-Mode Chokes, Power Transformers
- TDK N87 PM 62/49 Transformer Ferrite Core For Use With DC DC Converter