TDK N87 PQ 40/40 Transformer Ferrite Core, 4300 nH, For Use With Power TransFormers
- RS-stocknr.:
- 125-3598
- Fabrikantnummer:
- B65883A0000R087
- Fabrikant:
- TDK
Ontvang bulkkorting
Voeg 10 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 21,48
(excl. BTW)
€ 26,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 8 | € 10,74 | € 21,48 | - |
| 10 - 38 | € 10,345 | € 20,69 | 3% |
| 40 - 98 | € 10,06 | € 20,12 | 6% |
| 100 - 198 | € 9,805 | € 19,61 | 8% |
| 200 + | € 9,545 | € 19,09 | 11% |
*prijsindicatie
- RS-stocknr.:
- 125-3598
- Fabrikantnummer:
- B65883A0000R087
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | PQ 40/40 | |
| For Use With | Power TransFormers | |
| Core Type | Ferrite | |
| AL Rating | 4300nH | |
| Material | N87 | |
| Series | B65883A | |
| Length | 40.5mm | |
| Width | 28mm | |
| Depth | 19.9mm | |
| Standards/Approvals | IEC 62317-13 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size PQ 40/40 | ||
For Use With Power TransFormers | ||
Core Type Ferrite | ||
AL Rating 4300nH | ||
Material N87 | ||
Series B65883A | ||
Length 40.5mm | ||
Width 28mm | ||
Depth 19.9mm | ||
Standards/Approvals IEC 62317-13 | ||
- Land van herkomst:
- CZ
EPCOS PQ Ferrite Cores
EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13
EPCOS Ferrite Cores
Gerelateerde Links
- TDK N87 PQ 40/40 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 PQ 50/50 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 RM 12 Transformer Ferrite Core, 6000 nH
- TDK N87 E 42 Transformer Ferrite Core, 5200 nH
- TDK N87 E 65 Transformer Ferrite Core, 7900 nH
- TDK N87 RM 14 Transformer Ferrite Core, 6000 nH
- TDK N87 E 42 Transformer Ferrite Core, 3950 nH
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers