TDK N27 U 93 Transformer Ferrite Core, 5400 nH, For Use With Power TransFormers
- RS-stocknr.:
- 167-8320
- Fabrikantnummer:
- B67345B0001X027
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 8 eenheden)*
€ 103,85
(excl. BTW)
€ 125,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 16 stuk(s) vanaf 08 januari 2027
- Plus verzending 32 stuk(s) vanaf 26 februari 2027
- Plus verzending 16 stuk(s) vanaf 07 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 8 - 72 | € 12,981 | € 103,85 |
| 80 - 152 | € 12,82 | € 102,56 |
| 160 - 192 | € 12,665 | € 101,32 |
| 200 - 392 | € 12,511 | € 100,09 |
| 400 + | € 12,363 | € 98,90 |
*prijsindicatie
- RS-stocknr.:
- 167-8320
- Fabrikantnummer:
- B67345B0001X027
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | U 93 | |
| For Use With | Power TransFormers | |
| AL Rating | 5400nH | |
| Material | N27 | |
| Series | B67345 | |
| Depth | 30mm | |
| Width | 76mm | |
| Length | 93mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size U 93 | ||
For Use With Power TransFormers | ||
AL Rating 5400nH | ||
Material N27 | ||
Series B67345 | ||
Depth 30mm | ||
Width 76mm | ||
Length 93mm | ||
Standards/Approvals No | ||
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.
Applications
Storage chokes and transformers
Building power transformers
Note
1) The AL value in the table applies for a U core set consisting of two cores (combination UI 93/152/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
Gerelateerde Links
- TDK N27 U 93 Transformer Ferrite Core For Use With Power TransFormers
- TDK N27 ETD 44 Transformer Ferrite Core, 3300 nH
- TDK N27 ETD 34 Transformer Ferrite Core, 2400 nH
- TDK N27 EC 41 Transformer Ferrite Core, 2700 nH
- TDK N27 PM 50/39 Transformer Ferrite Core, 7400 nH
- TDK N27 EC 70 Transformer Ferrite Core For Use With Power Transformer
- TDK N27 E 32/33/70 Transformer Ferrite Core For Use With Transformer
- TDK N27 PM 50/39 Transformer Ferrite Core For Use With Power TransFormers