TDK N97 RM 7 Transformer Ferrite Core, 2700 nH, For Use With Power TransFormers
- RS-stocknr.:
- 170-1449
- Fabrikantnummer:
- B65819J0000R097
- Fabrikant:
- TDK
Subtotaal (1 rol van 250 eenheden)*
€ 590,25
(excl. BTW)
€ 714,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 250 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 250 + | € 2,361 | € 590,25 |
*prijsindicatie
- RS-stocknr.:
- 170-1449
- Fabrikantnummer:
- B65819J0000R097
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | RM 7 | |
| For Use With | Power TransFormers | |
| AL Rating | 2700nH | |
| Material | N97 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65819 | |
| Depth | 13.5mm | |
| Width | 17.2mm | |
| Standards/Approvals | IEC 62317-4 | |
| Length | 20.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size RM 7 | ||
For Use With Power TransFormers | ||
AL Rating 2700nH | ||
Material N97 | ||
Maximum Operating Temperature 155°C | ||
Series B65819 | ||
Depth 13.5mm | ||
Width 17.2mm | ||
Standards/Approvals IEC 62317-4 | ||
Length 20.3mm | ||
- Land van herkomst:
- CZ
EPCOS B65819 RM7 Ferrite Cores
EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.
EPCOS Ferrite Cores
Gerelateerde Links
- TDK N97 RM 7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 RM 12 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 RM 10 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 RM 8 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 RM 7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers