TDK N30 Transformer Ferrite Core, 3100 nH, For Use With Broadband TransFormers
- RS-stocknr.:
- 170-1543
- Fabrikantnummer:
- B66319G0000X130
- Fabrikant:
- EPCOS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 170-1543
- Fabrikantnummer:
- B66319G0000X130
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Broadband TransFormers | |
| AL Rating | 3100nH | |
| Material | N30 | |
| Series | B66319 | |
| Width | 7.3mm | |
| Depth | 15.2mm | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Product Type Transformer Ferrite Core | ||
For Use With Broadband TransFormers | ||
AL Rating 3100nH | ||
Material N30 | ||
Series B66319 | ||
Width 7.3mm | ||
Depth 15.2mm | ||
Standards/Approvals No | ||
Length 30mm | ||
- Land van herkomst:
- CZ
EPCOS B66319 E30/15/7 Ferrite Cores
EPCOS B66319 E30/15/7 ferrite cores have a rectangular centre leg with Compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N30, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Gerelateerde Links
- TDK N30 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N30 RM 8 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N30 P 18/11 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK T38 RM 5 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK T38 RM 6 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N87 E 42 Transformer Ferrite Core, 3950 nH
- TDK N87 RM 12 Transformer Ferrite Core, 6000 nH
- TDK N27 ETD 44 Transformer Ferrite Core, 3300 nH