TDK N97 EFD 30/15/9 Transformer Ferrite Core, 2150 nH, For Use With DC/DC Converter, Power TransFormers, Flat
- RS-stocknr.:
- 170-1588
- Fabrikantnummer:
- B66423G0000X197
- Fabrikant:
- TDK
Subtotaal (1 rol van 300 eenheden)*
€ 259,80
(excl. BTW)
€ 314,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 600 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 300 + | € 0,866 | € 259,80 |
*prijsindicatie
- RS-stocknr.:
- 170-1588
- Fabrikantnummer:
- B66423G0000X197
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Core Size | EFD 30/15/9 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | DC/DC Converter, Power TransFormers, Flat TransFormers | |
| AL Rating | 2150nH | |
| Material | N97 | |
| Maximum Operating Temperature | 180°C | |
| Series | B66423 | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Depth | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Core Size EFD 30/15/9 | ||
Product Type Transformer Ferrite Core | ||
For Use With DC/DC Converter, Power TransFormers, Flat TransFormers | ||
AL Rating 2150nH | ||
Material N97 | ||
Maximum Operating Temperature 180°C | ||
Series B66423 | ||
Length 30mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Depth 15mm | ||
- Land van herkomst:
- CZ
EPCOS B66423 EFD 30/15/9 Transformer Ferrite Cores
B66423 EFD 30/15/9 transformer ferrite cores from EPCOS are Ideal for DC-DC converters. These are E cores with a lower centre leg that has been flattened, and are suitable for flat transformer designs. Ungapped and gapped versions are available, and these cores are offered with construction from either N87 or N97 ferrite material.
EPCOS Ferrite Cores
Gerelateerde Links
- TDK N97 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Flat
- TDK N97 EFD 25/13/9 Transformer Ferrite Core For Use With Flat TransFormers DC/DC
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With Power TransFormers Flat TransFormers
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Flat TransFormers
- TDK N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 25 Transformer Ferrite Core For Use With DC DC Converter