Weller ABS Waterproof Watertight Transit Case, 310 mm 60 mm 140 mm

Subtotaal (1 eenheid)*

€ 25,25

(excl. BTW)

€ 30,55

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,25

*prijsindicatie

RS-stocknr.:
232-2981
Artikelnummer Distrelec:
302-27-946
Fabrikantnummer:
WLACCSCI
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Product Type

Transit Case

Material

ABS

Material Type

ABS

Internal Height

6mm

Internal Width

31mm

Internal Depth

14mm

External Height

140mm

Waterproof

Yes

External Depth

60mm

External Width

310mm

Case Weight

331g

Watertight

Yes

Wheeled

No

Standards/Approvals

UPC

Hazardous Area Certification

No

Colour

Black, Red

Dividers

No

Land van herkomst:
CN

Weller Transit Case, 310mm External Width, 140mm External Height - WLACCSCI


This transit case is a compact protective container designed to keep small equipment secure and dry during transport and storage. Constructed from ABS material, it provides a waterproof enclosure with sealed protection against moisture ingress. The case is lightweight and available in two colours to suit different identification needs while maintaining a low carry weight for field use.

Features and Benefits:


• Watertight construction maintains internal dryness during exposure
• ABS shell offers impact resistance with reduced mass
• UPC approval confirms conformity with recognised testing
• Low unit weight simplifies manual handling and carriage
• No wheels reduces snag risk and enhances portability

Applications


• Suitable for storing handheld measurement instruments
• Ideal for carrying spare sensors and small components
• Used with site inspection kits requiring moisture protection
• Can be used for transporting compact electronic modules
• Suitable for workshop toolsets requiring organised protection

How much internal space is available for devices?


The internal cavity measures 31mm in width, 14mm in depth and 6mm in height, allowing accommodation of slim items and small assemblies.

What exterior footprint should I allow for storage shelving?


The case occupies 310mm by 140mm externally with a depth of 60mm, useful for planning shelf layouts and transit stacking.

What materials and weight impact handling?


The housing is made from ABS polymer and the case mass is 0.331 kg, which aids easy lifting and reduces transport load.

Is the case intended for use in hazardous-area certified environments?


It does not carry hazardous-area certification and should not be relied upon for certified explosive-atmosphere applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.