PeakTech P7 Metal Waterproof Watertight Transit Case, 230 mm 80 mm
- RS-stocknr.:
- 288-8681
- Artikelnummer Distrelec:
- 110-95-191
- Fabrikantnummer:
- P7260
- Fabrikant:
- PeakTech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-8681
- Artikelnummer Distrelec:
- 110-95-191
- Fabrikantnummer:
- P7260
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Material Type | Metal | |
| Series | P7 | |
| External Height | 80mm | |
| Waterproof | Yes | |
| External Width | 230mm | |
| Finish | Aluminium | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Grey | |
| Lockable | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Product Type Transit Case | ||
Material Aluminium | ||
Material Type Metal | ||
Series P7 | ||
External Height 80mm | ||
Waterproof Yes | ||
External Width 230mm | ||
Finish Aluminium | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Grey | ||
Lockable Yes | ||
- Land van herkomst:
- CH
The hard carrying case measures 230 x 370 x 80mm, providing ample space for storing and transporting various items such as tools, equipment, or electronics. Its sturdy construction offers protection against impacts and ensures durability for long-term use.
Carrying case for measurement instruments
RoHS compliant
Gerelateerde Links
- PeakTech P7 Metal Waterproof Watertight Transit Case, 280 mm 100 mm
- PeakTech P7 Waterproof Metal Case, 295 x 195 x 70mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 86 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm
- SAM BAG-4N Waterproof Watertight Transit Case 330 mm
- Nanuk EU b.v. T30 Resin Waterproof Watertight Transit Case