onsemi NLVSV1T34DFT2G, Logic Level Translator Voltage Level Translator, 5-Pin SC-88A
- RS-stocknr.:
- 172-3308
- Fabrikantnummer:
- NLVSV1T34DFT2G
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 172-3308
- Fabrikantnummer:
- NLVSV1T34DFT2G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Logic Level Translator | |
| Logic Function | Voltage Level Translator | |
| Pin Count | 5 | |
| Package Type | SC-88A | |
| Automotive Standard | AEC-Q100 | |
| Height | 1 mm | |
| Length | 2.2 mm | |
| Logic Family | NLSV | |
| Maximum High Level Output Current | -24 mA | |
| Maximum Low Level Output Current | 24 mA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Single Ended | |
| Width | 1.35 mm | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Logic Level Translator | ||
Logic Function Voltage Level Translator | ||
Pin Count 5 | ||
Package Type SC-88A | ||
Automotive Standard AEC-Q100 | ||
Height 1 mm | ||
Length 2.2 mm | ||
Logic Family NLSV | ||
Maximum High Level Output Current -24 mA | ||
Maximum Low Level Output Current 24 mA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Single Ended | ||
Width 1.35 mm | ||
The NLSV1T34 is a 1-bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.
Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
High-Speed w/ Balanced Propagation Delay
Inputs and Outputs have OVT Protection to 4.5 V
Non-preferential VCCA and VCCB Sequencing
Power-Off Protection
UltraSmall Packaging: 1.45 mm x 1.0 mm ULLGA6 2.0 mm x 2.1 mm SC88A 1.2 mm x 1.0 mm UDFN6 1.45 mm x 1.0 mm UDFN6
This is a Pb and Halide Free Device
Applications
Mobile Phones, PDAs, Other Portable Devices
Gerelateerde Links
- onsemi NLVSV1T34DFT2G 5-Pin SC-88A
- onsemi 5-Pin SC-88A
- onsemi NLSV1T34DFT2G 5-Pin SC-88A
- onsemi NLSX4373DR2G 8-Pin SOIC
- onsemi NLSX4373DR2G 8-Pin SOIC
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- Maxim Integrated 6-Pin SCT0
- onsemi 8-Pin SOIC