onsemi MC100EPT24DG, Logic Level Translator Translator LVTTL/LVCMOS to LVECL, 8-Pin SOIC
- RS-stocknr.:
- 806-2659
- Fabrikantnummer:
- MC100EPT24DG
- Fabrikant:
- onsemi
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 806-2659
- Fabrikantnummer:
- MC100EPT24DG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Output Type | LVECL | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Logic Function | Translator | |
| Translation | LVTTL/LVCMOS to LVECL | |
| Maximum Propagation Delay Time @ Maximum CL | 800ps | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Output Type LVECL | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Logic Function Translator | ||
Translation LVTTL/LVCMOS to LVECL | ||
Maximum Propagation Delay Time @ Maximum CL 800ps | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||