STMicroelectronics, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS-stocknr.:
- 213-3380
- Fabrikantnummer:
- T1605G-6I
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 500 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 tube van 50 eenheden)*
€ 48,65
(excl. BTW)
€ 58,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* | Bespaar |
|---|---|---|---|
| 50 - 450 | € 0,973 | € 48,65 | - |
| 500 - 1200 | € 0,949 | € 47,45 | 2% |
| 1250 + | € 0,924 | € 46,20 | 5% |
*prijsindicatie
- RS-stocknr.:
- 213-3380
- Fabrikantnummer:
- T1605G-6I
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 16A | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 140A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 5mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | T1605G-6I | |
| Length | 15.9mm | |
| Height | 10.4mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 16A | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 140A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 5mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series T1605G-6I | ||
Length 15.9mm | ||
Height 10.4mm | ||
Automotive Standard No | ||
The STMicroelectronics T1605G-6I Triac in TO-220AB insulated can be used for the on/off or phase angle control function in general purpose AC switching where high commutation capability is required. Its super low holding current IH enables deep dimming for LED light dimmers without flickering nor jittering.
Three quadrants with logic level gate.
Super low holding current IH = 5 mA.
Optimized thermal performance with low power dissipation.
Optimized turn-off commutation for lighting loads.
Gerelateerde Links
- STMicroelectronics TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Panel TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Insertion & Extraction Tools