STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS-stocknr.:
- 261-4719
- Fabrikantnummer:
- Z0402MH
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 75 eenheden)*
€ 16,65
(excl. BTW)
€ 20,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 november 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 75 - 675 | € 0,222 | € 16,65 |
| 750 - 1800 | € 0,217 | € 16,28 |
| 1875 + | € 0,211 | € 15,83 |
*prijsindicatie
- RS-stocknr.:
- 261-4719
- Fabrikantnummer:
- Z0402MH
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | IPAK | |
| Maximum Gate Trigger Current Igt | 3mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 5mA | |
| Peak Gate Power Dissipation | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94, RoHS | |
| Series | Z0402MH | |
| Length | 6.65mm | |
| Height | 16.1mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type IPAK | ||
Maximum Gate Trigger Current Igt 3mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 5mA | ||
Peak Gate Power Dissipation 0.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94, RoHS | ||
Series Z0402MH | ||
Length 6.65mm | ||
Height 16.1mm | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The STMicroelectronics 4 A Triac housed in compact through hole IPAK package. This 4 quadrants device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A Triac
125°C maximum junction temperature Tj
IPAK package
Halogen free molding, lead free plating