10 kΩ, Panel Mount Trimmer Potentiometer, Solder Pin 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- RS-stocknr.:
- 134-934
- Fabrikantnummer:
- PC16SH-10IP06-103A2020-TA
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotaal (1 verpakking van 25 eenheden)*
€ 42,28
(excl. BTW)
€ 51,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 1,691 | € 42,28 |
*prijsindicatie
- RS-stocknr.:
- 134-934
- Fabrikantnummer:
- PC16SH-10IP06-103A2020-TA
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Panel Mount | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.2W | |
| Series | PC-16 | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Panel Mount | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.2W | ||
Series PC-16 | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
- Land van herkomst:
- ES
The PIHER SENSORS AND CONTROLS S.S.A 16mm panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers, make the PC-16 suitable for numerous applications in the home appliance, industrial and automotive markets.
Single and tandem models
Linear, log and antilog tapers
Solder lugs of PCB pins
Bushless and shaftless models
Stereo matching
Switch option
Gerelateerde Links
- 10 kΩ Solder Pin 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel PC16SH-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-502A2020-TA