50 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS-stocknr.:
- 134-944
- Fabrikantnummer:
- PT10MV10-503A2020-S
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 8,13
(excl. BTW)
€ 9,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6.075 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 75 | € 0,325 | € 8,13 |
| 100 - 225 | € 0,308 | € 7,70 |
| 250 - 475 | € 0,286 | € 7,15 |
| 500 + | € 0,263 | € 6,58 |
*prijsindicatie
- RS-stocknr.:
- 134-944
- Fabrikantnummer:
- PT10MV10-503A2020-S
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Orientation | Top Adjust | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 100V | |
| Height | 6.5mm | |
| Depth | 4.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 10.3mm | |
| Mechanical Rotation | 220° | |
| Element Material | Carbon | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Orientation Top Adjust | ||
Power Rating 150mW | ||
Series PT10 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 100V | ||
Height 6.5mm | ||
Depth 4.8mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 10.3mm | ||
Mechanical Rotation 220° | ||
Element Material Carbon | ||
- Land van herkomst:
- ES
The PIHER SENSORS AND CONTROLS S.S.A 10mm carbon through-hole potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human Interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Excellent performance (up to 3% linearity)
Cermet resistive element
Up to 100.000 life cycles
IP54 protection
Gerelateerde Links
- 50 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 500 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10