500 Ω, Surface Trimmer Potentiometer, Surface Mount 0.25 W Top Adjust Vishay, TSM41
- RS-stocknr.:
- 653-022
- Fabrikantnummer:
- TSM41YJ501KR05
- Fabrikant:
- Vishay
Subtotaal (1 rol van 1 eenheid)*
€ 4,00
(excl. BTW)
€ 4,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol |
|---|---|
| 1 + | € 4,00 |
*prijsindicatie
- RS-stocknr.:
- 653-022
- Fabrikantnummer:
- TSM41YJ501KR05
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Maximum Resistance | 500Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM41 | |
| Termination Style | Surface Mount | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Length | 4mm | |
| Maximum Voltage | 300V | |
| Height | 4mm | |
| Standards/Approvals | EIA, SMD | |
| Element Material | Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Maximum Resistance 500Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM41 | ||
Termination Style Surface Mount | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Length 4mm | ||
Maximum Voltage 300V | ||
Height 4mm | ||
Standards/Approvals EIA, SMD | ||
Element Material Cermet | ||
- Land van herkomst:
- CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.
RoHS compliant
Lead free
Low contact resistance variation
4 mm design meets EIA SMD standard trimmer footprint
Pick and place centring design with flush adjustment
Top and side adjust styles
Gerelateerde Links
- 50 kΩ Surface Mount 0.25 W Top Adjust Vishay, TSM41
- 100 Ω Surface Mount 0.25 W Top Adjust Vishay, TSM41
- 200 Ω J Lead 0.25 W Top Adjust Vishay, TSM41
- 2 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 200 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 1 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 20 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41