47kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
- RS-stocknr.:
- 167-5343
- Fabrikantnummer:
- 3296Y-1-473LF
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 64,95
(excl. BTW)
€ 78,60
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 1,299 | € 64,95 |
| 100 - 200 | € 1,169 | € 58,45 |
| 250 - 450 | € 0,974 | € 48,70 |
| 500 - 950 | € 0,793 | € 39,65 |
| 1000 + | € 0,69 | € 34,50 |
*prijsindicatie
- RS-stocknr.:
- 167-5343
- Fabrikantnummer:
- 3296Y-1-473LF
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Maximum Resistance | 47kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.19 mm | |
| Length | 9.53mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Maximum Resistance 47kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.19 mm | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- CR
Top Adjust 3296Y Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability