1 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4
- RS-stocknr.:
- 167-9358
- Fabrikantnummer:
- TSM4YL102KB25
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 167-9358
- Fabrikantnummer:
- TSM4YL102KB25
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | TSM4 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.8mm | |
| Maximum Voltage | 15.8V | |
| Depth | 3.7mm | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Height | 5.1mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 13Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series TSM4 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 4.8mm | ||
Maximum Voltage 15.8V | ||
Depth 3.7mm | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Height 5.1mm | ||
Element Material Cermet | ||
Mechanical Rotation 13Cycles | ||
- Land van herkomst:
- CZ
4mm 11 Turn Sealed 250mW TSM 4YL Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
Gerelateerde Links
- 1 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 200 Ω Gull Wing 0.25 W Top Adjust TSM4
- 5 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 200 kΩ Gull Wing 0.2 W Top Adjust Vishay, TSM4
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53