1 mΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Nidec Components, ST2
- RS-stocknr.:
- 244-4336
- Fabrikantnummer:
- ST-2TA101
- Fabrikant:
- Nidec Components
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 500 eenheden)*
€ 864,50
(excl. BTW)
€ 1.046,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 - 500 | € 1,729 | € 864,50 |
| 1000 - 1500 | € 1,659 | € 829,50 |
| 2000 + | € 1,572 | € 786,00 |
*prijsindicatie
- RS-stocknr.:
- 244-4336
- Fabrikantnummer:
- ST-2TA101
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Series | ST2 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 50V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.8mm | |
| Height | 1.7mm | |
| Standards/Approvals | UL, RoHS | |
| Mechanical Rotation | 50Cycles | |
| Element Material | RuO2 Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Series ST2 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 50V | ||
Maximum Operating Temperature 125°C | ||
Length 2.8mm | ||
Height 1.7mm | ||
Standards/Approvals UL, RoHS | ||
Mechanical Rotation 50Cycles | ||
Element Material RuO2 Cermet | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS ST-2 series single turn surface mount cermet trimmer available in compact size and low profile of 2 mm.
RoHS compliant
Sealed construction
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Gerelateerde Links
- 1 mΩ J-Hook 0.1 W Top Adjust Nidec Components, ST2
- 2 mΩ J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 5 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators