2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS-stocknr.:
- 244-4401
- Fabrikantnummer:
- ST-4ETA105
- Fabrikant:
- Nidec Components
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 500 eenheden)*
€ 311,50
(excl. BTW)
€ 377,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 - 500 | € 0,623 | € 311,50 |
| 1000 - 1500 | € 0,597 | € 298,50 |
| 2000 + | € 0,566 | € 283,00 |
*prijsindicatie
- RS-stocknr.:
- 244-4401
- Fabrikantnummer:
- ST-4ETA105
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 200V | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS, UL | |
| Mechanical Rotation | 100Cycles | |
| Element Material | RuO2 Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 200V | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Standards/Approvals RoHS, UL | ||
Mechanical Rotation 100Cycles | ||
Element Material RuO2 Cermet | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Gerelateerde Links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer