2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS-stocknr.:
- 244-4407
- Fabrikantnummer:
- ST-4ETA202
- Fabrikant:
- Nidec Components
Ontvang bulkkorting
Voeg 25 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 5 eenheden)*
€ 3,12
(excl. BTW)
€ 3,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 220 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 0,624 | € 3,12 | - |
| 25 - 95 | € 0,598 | € 2,99 | 4% |
| 100 - 245 | € 0,55 | € 2,75 | 11% |
| 250 + | € 0,522 | € 2,61 | 16% |
*prijsindicatie
- RS-stocknr.:
- 244-4407
- Fabrikantnummer:
- ST-4ETA202
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 200V | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS | |
| Height | 2.3mm | |
| Mechanical Rotation | 100Cycles | |
| Element Material | RuO2 Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 200V | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS | ||
Height 2.3mm | ||
Mechanical Rotation 100Cycles | ||
Element Material RuO2 Cermet | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent