100 kΩ, Through Hole Trimmer Potentiometer 250 mW PIHER SENSORS AND CONTROLS S.S.A, PT 15
- RS-stocknr.:
- 283-6459
- Artikelnummer Distrelec:
- 302-44-872
- Fabrikantnummer:
- PT15NV15-104A2020-S
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6459
- Artikelnummer Distrelec:
- 302-44-872
- Fabrikantnummer:
- PT15NV15-104A2020-S
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Power Rating | 250mW | |
| Series | PT 15 | |
| Automotive Standard | No | |
| Tolerance ± | 0.2% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Power Rating 250mW | ||
Series PT 15 | ||
Automotive Standard No | ||
Tolerance ± 0.2% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- ES
The 15-mm carbon / cermet through-hole potentiometer designed for applications where frequent adjustment is required. It offers excellent performance with up to 3% linearity and has a carbon or cermet resistive element. With up to 38 mechanical detents for tactile feedback and a life cycle of up to 100,000 cycles, this potentiometer provides accurate control and long-lasting durability. It also features IP54 protection for reliable operation in various environments.
15-mm carbon / cermet through-hole potentiometer
Excellent performance with up to 3% linearity
Carbon or cermet resistive element
Up to 38 mechanical detents for tactile feedback
Up to 100,000 life cycles for long-lasting durability
IP54 protection for reliable operation in various environments
Suitable for appliance program selection, thermostat adjustment, power tool controls, consumer electronics, and more
Gerelateerde Links
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15NV15-105A2020
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15NV15-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MV11-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MV10-252A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MV10-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MV10-473A2020-S