22 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- RS-stocknr.:
- 285-8663
- Artikelnummer Distrelec:
- 164-40-077
- Fabrikantnummer:
- PT15NV17223A2020IPMS
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotaal (1 eenheid)*
€ 1,63
(excl. BTW)
€ 1,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.967 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,63 |
*prijsindicatie
- RS-stocknr.:
- 285-8663
- Artikelnummer Distrelec:
- 164-40-077
- Fabrikantnummer:
- PT15NV17223A2020IPMS
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 22kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 250mW | |
| Series | PT-15 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 22kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 250mW | ||
Series PT-15 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient ±300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- ES
The potentiometer features a carbon resistive element and has IP54 protection according to IEC 60529. With a polyester substrate and options for long life models, low torque, and automatic insertion, It offers versatility and durability. The potentiometer has a mechanical rotation angle of 265° ± 5° and an electrical rotation angle of 240° ± 20°, with a torque range of 0.5 to 2.5 Ncm. It has a maximum voltage of 250 VDC and 125 VDC and a nominal power of 0.25 W and 0.12 W. With a life of up to 100K cycles, this potentiometer is designed for reliable and long-lasting performance.
Carbon resistive element for excellent electrical conductivity
IP54 protection for durability and reliability
Polyester substrate for added strength
Options for long life models, low torque, and automatic insertion
Mechanical rotation angle of 265° ± 5° for precise control
Electrical rotation angle of 240° ± 20° for accurate measurements
Torque range of 0.5 to 2.5 Ncm for smooth operation
Life of up to 100K cycles for long-lasting use
Gerelateerde Links
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-10
- 10 kΩ Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-6
- 5 Ω Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-6