20 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- RS-stocknr.:
- 896-7207
- Fabrikantnummer:
- CT-6EX 20kR
- Fabrikant:
- Nidec Components
Tijdelijk niet op voorraad
- RS-stocknr.:
- 896-7207
- Fabrikantnummer:
- CT-6EX 20kR
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | CT6 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Voltage | 100V | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 5.8mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 260° | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bag | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series CT6 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Voltage 100V | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Height 5.8mm | ||
Element Material Cermet | ||
Mechanical Rotation 260° | ||
- Land van herkomst:
- CN
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Gerelateerde Links
- 100 Ω Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 5 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 20 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 200 Ω Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 1 mΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 1 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 100 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6