Blickle Heat-Treated Steel Silver Wheel, 2.75 t
- RS-stocknr.:
- 935-681
- Fabrikantnummer:
- SVS 80/20K
- Fabrikant:
- Blickle
Subtotaal (1 eenheid)*
€ 99,35
(excl. BTW)
€ 120,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,35 |
*prijsindicatie
- RS-stocknr.:
- 935-681
- Fabrikantnummer:
- SVS 80/20K
- Fabrikant:
- Blickle
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
| Merk | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 80mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 2.75t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Heat-Treated Steel | |
| Hardness | 190 to 230 HB | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Blickle | ||
Product Type Wheel | ||
Wheel Diameter 80mm | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 2.75t | ||
Hub Bearing Type Ball Bearing | ||
Material Heat-Treated Steel | ||
Hardness 190 to 230 HB | ||
Colour Silver | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Blickle Heavy-duty wheel is designed for exceptional performance in demanding environments, featuring a robust steel construction that ensures durability and longevity under heavy loads.
Manufactured from high-quality quenched steel for outstanding strength
Offers a low rolling resistance for effortless movement on smooth surfaces
Resilient against aggressive media, providing excellent chemical resistance
Designed to withstand temperatures from -20 °C to +120 °C