Blickle Black, Silver Rubber Wheel, 250 kg
- RS-stocknr.:
- 935-840
- Fabrikantnummer:
- P 403/20-90R
- Fabrikant:
- Blickle
Subtotaal (1 eenheid)*
€ 135,67
(excl. BTW)
€ 164,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,67 |
*prijsindicatie
- RS-stocknr.:
- 935-840
- Fabrikantnummer:
- P 403/20-90R
- Fabrikant:
- Blickle
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
| Merk | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 400mm | |
| Wheel Width | 100mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 20mm | |
| Load Capacity | 250kg | |
| Tyre Material | Rubber | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Bore Length | 90mm | |
| Hardness | Shore A 60 | |
| Colour | Black, Silver | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Blickle | ||
Product Type Wheel | ||
Wheel Diameter 400mm | ||
Wheel Width 100mm | ||
Hard/Soft Soft | ||
Bore Diameter 20mm | ||
Load Capacity 250kg | ||
Tyre Material Rubber | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Bore Length 90mm | ||
Hardness Shore A 60 | ||
Colour Black, Silver | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Blickle Wheel designed for efficient transportation. Featuring Durable Air tyres and a sturdy steel rim, it ensures optimal performance on a variety of surfaces while maintaining comfort during travel.
Air tyre with Block profile provides high ride comfort
Steel pressed rim ensures exceptional durability
Temperature range of -25 °C to +50 °C for versatile use
Static load capacity of 250 kg enables heavy-duty applications