RS PRO Black Rubber Trolley Wheel, 600 kg
- RS-stocknr.:
- 183-0090
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 1,70 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,80
(excl. BTW)
€ 20,33
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 16,80 | - |
| 5 - 9 | € 16,46 | € 1,70 |
| 10 + | € 16,13 | € 6,70 |
*prijsindicatie
- RS-stocknr.:
- 183-0090
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Wheel Diameter | 255mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 60mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 600kg | |
| Tyre Material | Rubber | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Bore Length | 58mm | |
| Hardness | Shore A 85 | |
| Colour | Black | |
| Standards/Approvals | EN 12532 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Wheel Diameter 255mm | ||
Product Type Trolley Wheel | ||
Wheel Width 60mm | ||
Bore Diameter 20mm | ||
Load Capacity 600kg | ||
Tyre Material Rubber | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Bore Length 58mm | ||
Hardness Shore A 85 | ||
Colour Black | ||
Standards/Approvals EN 12532 | ||
RS PRO Black Rubber Trolley Wheel, 600 kg
Looking for new wheels for your industrial cart? These heavy-duty trolley wheels from RS PRO are ideal for use on difficult surfaces like grass and gravel. They let you move heavy items on wagons or trolleys quickly and quietly.
The wheels have a solid rubber tread that doesn't require inflating, for simpler operation. This also means they're puncture-proof, so you never have to worry about fixing or maintenance. The rubber is corrosion-resistant, so these components won't rust or degrade if used outside, for example on damp grass.
These trolley wheels have a load capacity of 600 kg, so they can bear a lot of weight. This makes them well-suited to heavy-duty industrial applications. They're commonly used on platform and drum trolleys, for example for loading and unloading drums on and off pallets.
Features and Benefits
• Bore diameter of 20 mm
• Bore length of 58 mm
• Black colour
• Corrosion-resistant
• Hub made from PP (polypropylene)
• Solid tyre made from rubber
• Load capacity of 600 kg
• Wheel diameter of 255 mm
• Wheel width of 60 mm
Gerelateerde Links
- Tente Black Rubber Trolley Wheel, 600 kg
- RS PRO Black Rubber Trolley Wheel, 400 kg
- RS PRO Black Rubber Trolley Wheel, 75 kg
- RS PRO Black Rubber Trolley Wheel, 305 kg
- RS PRO Black Rubber Trolley Wheel, 100 kg
- RS PRO Black Rubber Trolley Wheel, 160 kg
- RS PRO Black Rubber Trolley Wheel, 200 kg
- RS PRO Black Rubber Trolley Wheel, 300 kg