RS PRO Cast Iron Trolley Wheel, 300 kg
- RS-stocknr.:
- 446-2064
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 72,43
(excl. BTW)
€ 87,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 72,43 |
| 5 - 9 | € 70,98 |
| 10 + | € 69,53 |
*prijsindicatie
- RS-stocknr.:
- 446-2064
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 24mm | |
| Bore Diameter | 15mm | |
| Load Capacity | 300kg | |
| Tyre Material | Cast Iron | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 24mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 24mm | ||
Bore Diameter 15mm | ||
Load Capacity 300kg | ||
Tyre Material Cast Iron | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 24mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
RS PRO Cast Iron Trolley Wheel, 300 kg
This high-performance trolley wheel from RS PRO is your best choice for heavy-duty carriages. It's made from solid cast iron with a gold passivated zinc finish for a strong, reliable construction that's impervious to corrosive agents and harsh conditions.
This unit has a 90° V-groove, which makes it useful for inverted-angle iron tracks. It's also non-combustible, so in the event of a fire it won't contribute to the spread or allow the transfer of flames, making it a very safe option for industrial applications.
These wheels have a load capacity of 300 kg, which makes wagons equipped with them capable of carrying extremely substantial loads. This makes these wheels well-suited for use in mines and railway lines, where the transport of heavy goods on tracks is a vital part of daily activities.
Features and Benefits
• Tyre made from cast iron with a gold passivated zinc finish
• Featuring V-groove wheels
• Ball bearing hub bearing type
• Load capacity of 300 kg
• Bore diameter of 15 mm
• Bore length of 24 mm
• Wheel diameter of 100 mm
• Wheel width of 24 mm
Gerelateerde Links
- Flexello Cast Iron Trolley Wheel, 300 kg
- RS PRO Cast Iron Trolley Wheel, 600 kg
- RS PRO Cast Iron Trolley Wheel, 800 kg
- LAG Blue Cast Iron Trolley Wheel, 1500 kg
- LAG Blue Cast Iron Trolley Wheel, 700 kg
- LAG Blue Cast Iron Trolley Wheel, 1200 kg
- LAG Blue Cast Iron Trolley Wheel, 500 kg
- LAG Blue Cast Iron Trolley Wheel, 250 kg