Tente Black Rubber Trolley Wheel, 205 kg
- RS-stocknr.:
- 458-9800
- Fabrikantnummer:
- PVR200/50X20LM58
- Fabrikant:
- Tente
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,12
(excl. BTW)
€ 12,25
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,12 |
| 5 - 9 | € 9,68 |
| 10 + | € 9,49 |
*prijsindicatie
- RS-stocknr.:
- 458-9800
- Fabrikantnummer:
- PVR200/50X20LM58
- Fabrikant:
- Tente
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
| Merk | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 200mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 205kg | |
| Tyre Material | Rubber | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Bore Length | 58mm | |
| Hardness | Shore A 85 | |
| Colour | Black | |
| Standards/Approvals | EN 12532 | |
| Alles selecteren | ||
|---|---|---|
Merk Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 200mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 205kg | ||
Tyre Material Rubber | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Bore Length 58mm | ||
Hardness Shore A 85 | ||
Colour Black | ||
Standards/Approvals EN 12532 | ||
Vrijgesteld
Material Handling Wheel PVR Series
Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces
Solid Rubber wheels are quiet, absorb shock, can roll over small objects and protect costly floor surfaces. They also minimise vibration. Temp -20°C to + 60°C
Gerelateerde Links
- Tente Black Rubber Trolley Wheel, 205 kg
- Tente Black Rubber Trolley Wheel, 250 kg
- Tente Polypropylene Black Trolley Wheel, 205 kg
- LAG Black Rubber Trolley Wheel, 205 kg
- Tente Black Rubber Trolley Wheel, 410 kg
- Tente Black Rubber Trolley Wheel, 100 kg
- Tente Black Rubber Trolley Wheel, 135 kg
- Tente Black Rubber Trolley Wheel, 70 kg