Taiwan Semi SMAJ54A R3, Uni-Directional TVS Diode, 2-Pin DO-214AC
- RS-stocknr.:
- 169-9070
- Fabrikantnummer:
- SMAJ54A R3
- Fabrikant:
- Taiwan Semiconductor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 169-9070
- Fabrikantnummer:
- SMAJ54A R3
- Fabrikant:
- Taiwan Semiconductor
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
| Merk | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 87.1V | |
| Minimum Breakdown Voltage | 60V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 54V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 4.6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.83 x 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 2.83mm | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 87.1V | ||
Minimum Breakdown Voltage 60V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 54V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 4.6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.83 x 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Width 2.83mm | ||
Height 2.3mm | ||
Length 4.6mm | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Taiwan Semi SMAJ43A R3 2-Pin DO-214AC
- Taiwan Semi SMAJ12A R3 2-Pin DO-214AC
- Taiwan Semi SMAJ13CA R3 2-Pin DO-214AC
- Taiwan Semi SMAJ7.0CA R3 2-Pin DO-214AC
- Taiwan Semiconductor SMAJ58A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Taiwan Semi 50V 1A 2-Pin DO-214AC SS15 R3
- Taiwan Semi 1000V 1.5A 2-Pin DO-214AC RS2MA R3
- Taiwan Semi 150V 1A 2-Pin DO-214AC ES1C R3