ROHM VS3V3BA1EST15R, Bi-Directional TVS Diode, 100mW, 2-Pin DSN0603
- RS-stocknr.:
- 183-5198
- Fabrikantnummer:
- VS3V3BA1EST15R
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-5198
- Fabrikantnummer:
- VS3V3BA1EST15R
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
- Land van herkomst:
- JP
VS3V3BA1ESis the TVS diode which is ideal for I/F protection in electronic devices and 0201(0603)-size. Low clamping voltage and high surge resistance provide superior protection.
High reliability
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um
Gerelateerde Links
- ROHM VS5V0BL1HST15R 100mW, 2-Pin DSN0603
- ROHM VS5V0BB1EST15R 100mW, 2-Pin DSN0603
- ROHM Bi-Directional TVS Diode, 70 W SOD-962-2
- ROHM VS3V3BC1HST15R Bi-Directional TVS Diode, 70 W SOD-962-2
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ10VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ10VALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23