Vishay VCAN36A2-03SHE3-08, Quad-Element Bi-Directional TVS Diode, 150W, 3-Pin SOT-23
- RS-stocknr.:
- 231-7308
- Fabrikantnummer:
- VCAN36A2-03SHE3-08
- Fabrikant:
- Vishay
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 231-7308
- Fabrikantnummer:
- VCAN36A2-03SHE3-08
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Clamping Voltage | 63V | |
| Minimum Breakdown Voltage | 45V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 150W | |
| Number of Elements per Chip | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Clamping Voltage 63V | ||
Minimum Breakdown Voltage 45V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 150W | ||
Number of Elements per Chip 4 | ||
The Vishay bidirectional symmetrical (BiSy) ESD protection diode used for CAN and FLEX-bus applications. It has Low leakage current and low load capacitance.
Small SOT-23 package
AEC-Q101 qualified available
Pins plated with tin
AEC-Q101 qualified available
Pins plated with tin
Gerelateerde Links
- Vishay VCAN36A2-03SHE3-08 150W, 3-Pin SOT-23
- Vishay VCAN36A2-03GHE3-08 4-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 4-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay GSOT03C-E3-08 1-Element Bi-Directional 509 W, 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23