Nexperia PESD1IVN24-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- RS-stocknr.:
- 240-1941
- Fabrikantnummer:
- PESD1IVN24-LSYL
- Fabrikant:
- Nexperia
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 5,35
(excl. BTW)
€ 6,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4.725 stuk(s) vanaf 04 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 475 | € 0,214 | € 5,35 |
| 500 - 975 | € 0,074 | € 1,85 |
| 1000 - 2475 | € 0,05 | € 1,25 |
| 2500 - 4975 | € 0,04 | € 1,00 |
| 5000 + | € 0,039 | € 0,98 |
*prijsindicatie
- RS-stocknr.:
- 240-1941
- Fabrikantnummer:
- PESD1IVN24-LSYL
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | DFN1006BD-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 42V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Width | 600μm | |
| Series | PESD1IVN24-LS | |
| Height | 470μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type DFN1006BD-2 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Clamping Voltage VC 42V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Width 600μm | ||
Series PESD1IVN24-LS | ||
Height 470μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
The Nexperia ESD protection device in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with side-wettable flanks, designed to protect automotive In-vehicle network bus lines from the damage caused by Electrostatic
Reverse stand-off voltage VRWM24 V
Low clamping voltage VCL 33 V at IPP3.5 A
ESD protection up to 30 kV (IEC 61000-4-2)
ESD protection up to 30 kV (ISO 10605 C330 pF, R330 Ω)
Ultra low leakage current IRM< 1 nA
Qualified according to AEC-Q101 / Automotive grade
Gerelateerde Links
- Nexperia Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1ETH1G-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN27-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603