ROHM VS17VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS-stocknr.:
- 246-4020
- Fabrikantnummer:
- VS17VUA1VWMTR
- Fabrikant:
- ROHM
Subtotaal (1 verpakking van 25 eenheden)*
€ 3,875
(excl. BTW)
€ 4,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 11 januari 2027
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,155 | € 3,88 |
| 50 - 75 | € 0,152 | € 3,80 |
| 100 - 225 | € 0,134 | € 3,35 |
| 250 - 975 | € 0,13 | € 3,25 |
| 1000 + | € 0,093 | € 2,33 |
*prijsindicatie
- RS-stocknr.:
- 246-4020
- Fabrikantnummer:
- VS17VUA1VWMTR
- Fabrikant:
- ROHM
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 18.8V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 27.6V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7.2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | VS | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Length | 2.3mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 18.8V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 27.6V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7.2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series VS | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Length 2.3mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||