ROHM VS24VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS-stocknr.:
- 246-4036
- Fabrikantnummer:
- VS24VUA1VWMTFTR
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 246-4036
- Fabrikantnummer:
- VS24VUA1VWMTFTR
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 27V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38.9V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5.1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Length | 2.3mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Series | VS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 27V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38.9V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5.1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Length 2.3mm | ||
Height 1mm | ||
Width 1.4mm | ||
Series VS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type