Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- RS-stocknr.:
- 250-7888
- Fabrikantnummer:
- PTVS2-043C-H
- Fabrikant:
- Bourns
Subtotaal (1 rol van 2500 eenheden)*
€ 7.832,50
(excl. BTW)
€ 9.477,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 3,133 | € 7.832,50 |
*prijsindicatie
- RS-stocknr.:
- 250-7888
- Fabrikantnummer:
- PTVS2-043C-H
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Diode Configuration | Bi-Directional | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 48V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2kA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 56V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.5mm | |
| Series | PTVS2-043C-H | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 8mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Diode Configuration Bi-Directional | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 48V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2kA | ||
ESD Protection Yes | ||
Clamping Voltage VC 56V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 2.5mm | ||
Series PTVS2-043C-H | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 8mm | ||
Automotive Standard No | ||
The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
2 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
Gerelateerde Links
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS2-022C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-058C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-026C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-086C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN