DiodesZetex DRTR5V0U2SRQ-7 TVS Diode, 400 W SOT-143
- RS-stocknr.:
- 254-8669
- Fabrikantnummer:
- DRTR5V0U2SRQ-7
- Fabrikant:
- DiodesZetex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 7,78
(excl. BTW)
€ 9,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3.000 stuk(s) vanaf 02 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,311 | € 7,78 |
| 50 - 75 | € 0,304 | € 7,60 |
| 100 - 225 | € 0,248 | € 6,20 |
| 250 - 975 | € 0,244 | € 6,10 |
| 1000 + | € 0,20 | € 5,00 |
*prijsindicatie
- RS-stocknr.:
- 254-8669
- Fabrikantnummer:
- DRTR5V0U2SRQ-7
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 8V | |
| Mount Type | PCB | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 3.5V | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.3mm | |
| Standards/Approvals | UL, EC 61000-4-2, ISO, RoHS | |
| Height | 1mm | |
| Length | 2.9mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 8V | ||
Mount Type PCB | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 3.5V | ||
Maximum Operating Temperature 155°C | ||
Width 1.3mm | ||
Standards/Approvals UL, EC 61000-4-2, ISO, RoHS | ||
Height 1mm | ||
Length 2.9mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Diodezetex 2 channel low capacitance TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes the device ideal for use in portable applications like cellular h
2 channels of ESD protection
Low channel input capacitance of 1.0pF typical
Halogen and antimony free
Gerelateerde Links
- DiodesZetex TVS Diode, 400 W SOT-143
- DiodesZetex DRTR5V0U2SR-7 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- DiodesZetex DT1042-02SR-7 1-Element Bi-Directional TVS Diode 4-Pin SOT-143
- DiodesZetex Silicon Junction 400 mA, 4-Pin 250 V SOT-143 BAV23-7
- Infineon Bi-Directional TVS Diode, 245 W SOT-143
- DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- DiodesZetex DRTR5V0U2SO-7 Uni-Directional TVS Diode Array, 6-Pin SOT-26
- Infineon DSL70E6327HTSA1 Bi-Directional TVS Diode, 245 W SOT-143