Nexperia PESD4V0X2UMZ Bi-Directional TVS Diode, 3-Pin SOT-883
- RS-stocknr.:
- 260-4691
- Fabrikantnummer:
- PESD4V0X2UMZ
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 10000 eenheden)*
€ 820,00
(excl. BTW)
€ 990,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,082 | € 820,00 |
*prijsindicatie
- RS-stocknr.:
- 260-4691
- Fabrikantnummer:
- PESD4V0X2UMZ
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Diode Configuration | Cathode diode | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.8V | |
| Mount Type | Surface | |
| Package Type | SOT-883 | |
| Maximum Reverse Stand-off Voltage Vwm | 4V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 11.5A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-4 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Diode Configuration Cathode diode | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.8V | ||
Mount Type Surface | ||
Package Type SOT-883 | ||
Maximum Reverse Stand-off Voltage Vwm 4V | ||
Pin Count 3 | ||
Clamping Voltage VC 4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 11.5A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-4 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
The Nexperia bidirectional ESD protection diode device in a leadless ultra small surface mounted device plastic package with side-wettable flanks, designed to protect one single line from the damage caused by electroStatic discharge and other transients.
2 terminals
Used in Portable electronics and Audio and video equipment
Gerelateerde Links
- Nexperia PESD4V0X2UMZ Bi-Directional TVS Diode, 3-Pin SOT-883
- Nexperia Bi-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD2ETH1GXT-QR Bi-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD5V0U2BT 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD12VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- Nexperia PESD24VL2BT 200 W, 3-Pin SOT-23