STMicroelectronics 3-Element Reverse Battery & TVS, 1500 W, 3-Pin TO-263
- RS-stocknr.:
- 919-6352
- Fabrikantnummer:
- RBO40-40G
- Fabrikant:
- STMicroelectronics
Voeg 250 meer toe om € 10,00 te besparen
Bekijk bulkkortingSubtotaal (1 tube van 50 eenheden)*
€ 80,80
(excl. BTW)
€ 97,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 850 stuk(s) vanaf 09 november 2026
Aantal stuks | Per stuk | Per tube* | Bespaar |
|---|---|---|---|
| 50 - 200 | € 1,616 | € 80,80 | - |
| 250 - 450 | € 1,576 | € 78,80 | € 10,00 |
| 500 + | € 1,532 | € 76,60 | € 42,00 |
*prijsindicatie
- RS-stocknr.:
- 919-6352
- Fabrikantnummer:
- RBO40-40G
- Fabrikant:
- STMicroelectronics
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | STMicroelectronics | |
| Product Type | Reverse Battery & TVS | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Reverse Stand-off Voltage Vwm | 2V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 37.5A | |
| Clamping Voltage VC | 40V | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.6mm | |
| Width | 9.35mm | |
| Series | RBO40 | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Maximum Reverse Leakage Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Reverse Battery & TVS | ||
Minimum Breakdown Voltage Vbr 24V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Reverse Stand-off Voltage Vwm 2V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 37.5A | ||
Clamping Voltage VC 40V | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 150°C | ||
Height 4.6mm | ||
Width 9.35mm | ||
Series RBO40 | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Maximum Reverse Leakage Current 100μA | ||
Automotive Standard AEC-Q100 | ||
Reversed Battery and Overvoltage Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Standards
Gerelateerde Links
- STMicroelectronics RBO40-40G 3-Element Reverse Battery & TVS 3-Pin TO-263
- STMicroelectronics 3-Element Reverse Battery & TVS 3-Pin TO-263
- STMicroelectronics RBO08-40G 3-Element Reverse Battery & TVS 3-Pin TO-263
- STMicroelectronics RBO40-40G-TR 1-Element Uni-Directional 1.5 kW, 3-Pin TO-263
- STMicroelectronics SM15T18A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SMB15F36A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F31A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F12A 1-Element Uni-Directional TVS Diode 2-Pin SMB