ideal-tek 50mm Zirconia Toughened Aluminium Tweezer Tips
- RS-stocknr.:
- 136-7394
- Fabrikantnummer:
- A73MZ
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 57,35
(excl. BTW)
€ 69,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,35 |
*prijsindicatie
- RS-stocknr.:
- 136-7394
- Fabrikantnummer:
- A73MZ
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Product Type | Tweezer Tips | |
| Material | Zirconia Toughened Aluminium | |
| Overall Length | 50mm | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Overall Width | 6.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Product Type Tweezer Tips | ||
Material Zirconia Toughened Aluminium | ||
Overall Length 50mm | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Overall Width 6.5mm | ||
Vrijgesteld
- Land van herkomst:
- CH
Idealtek Replaceable Ceramic (MZ) Tweezer Tips
Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.
Features and Benefits
• Zirconia Toughened Alumina (ZTA);• High strength (from zirconia) and high hardness (from alumina);• Low density ;• No open porosity ;• Hard surface, good abrasion and wear resistance ;• Offers flexural strength and fracture toughness ;• Excellent thermal properties and high temperature stability;• Extreme corrosion resistance ;• Electrically insulating
Application Information
Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.
Gerelateerde Links
- ideal-tek 50mm Zirconia Toughened Aluminium Flat Fine, Round Tweezer Tips
- ideal-tek 50mm Zirconia Toughened Aluminium Straight, Fine ESD Safe Tweezer Tips
- ideal-tek 40mm Zirconia Toughened Aluminium Fine, Straight ESD Safe Tweezer Tips
- ideal-tek 40mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 45mm Zirconia Toughened Aluminium Pointed Straight, Strong Tweezer Tips
- ideal-tek 55mm Zirconia Toughened Aluminium Fine, Straight ESD Safe Tweezer Tips
- ideal-tek 45mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 45mm Zirconia Toughened Aluminium Fine Bevel ESD Safe Tweezer Tips