Erem 4.3in Stainless Steel Pointed ESD Safe Tweezer

Subtotaal (1 eenheid)*

€ 13,74

(excl. BTW)

€ 16,63

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 10 stuk(s) vanaf 23 november 2026
  • Plus verzending 101 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 13,74

*prijsindicatie

RS-stocknr.:
240-0762
Artikelnummer Distrelec:
301-86-075
Fabrikantnummer:
5SASL
Fabrikant:
Erem
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.3in

Point Type

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

RoHS

Weller Tweezer, 4.3 inch Overall Length, Stainless Steel - 5SASL


This tweezer is a precision hand tool designed for accurate component handling in technical environments. Made from corrosion-resistant stainless steel, it offers pointed tips for fine manipulation and is suitable for use where electrostatic considerations and chemical exposure are factors. The tool meets RoHS standards and is configured for single-piece use in professional workshops and labs.

Features and Benefits:


• Pointed tips allow precise placement and retrieval
• ESD-safe construction minimises electrostatic discharge risk
• Anti-magnetic properties prevent magnetic interference
• Anti-acid material resists corrosive substances
• Single-piece design reduces joint Flex during use

Applications


• Suitable for delicate PCB repair and component placement
• Ideal for electronics assembly and rework tasks
• Used for handling small parts in automation setups
• Can be used for precision tasks in electrical maintenance
• Suitable for laboratory work involving corrosive agents

What material is used to resist chemical exposure?


The instrument is formed from stainless steel, providing resistance to acidic environments encountered during laboratory tasks.

How does the tool address electrostatic sensitivity?


It is constructed to be ESD safe, reducing the chance of static-related damage when working with sensitive components.

Will the tool interfere with magnetic-sensitive parts?


Its anti-magnetic characteristic prevents it from affecting magnetically sensitive devices during handling.

What length should I expect for reach and control?


The overall length measures 4.3 in (109 mm), offering a balance between reach and fingertip control.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.