ideal-tek 105mm Stainless Steel Curved ESD Safe Tweezer
- RS-stocknr.:
- 282-7514
- Artikelnummer Distrelec:
- 303-91-412
- Fabrikantnummer:
- 277CCFR.SA.1
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 40,83
(excl. BTW)
€ 49,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,83 |
*prijsindicatie
- RS-stocknr.:
- 282-7514
- Artikelnummer Distrelec:
- 303-91-412
- Fabrikantnummer:
- 277CCFR.SA.1
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 20mm | ||
Vrijgesteld
- Land van herkomst:
- CH
The ideal-tek Type 277CF Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The shorter body allows easy access to hard to reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD safe properties.
Non scratching properties
Sandblasted coating
Anti magnetic anti acid stainless steel body
Gerelateerde Links
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Curved ESD Safe Tweezer