ideal-tek 120mm Stainless Steel Curved Tweezer
- RS-stocknr.:
- 282-7603
- Fabrikantnummer:
- 7.S.0
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 43,55
(excl. BTW)
€ 52,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 14 september 2026
- Plus verzending 8 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,55 |
*prijsindicatie
- RS-stocknr.:
- 282-7603
- Fabrikantnummer:
- 7.S.0
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Curved | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Overall Width | 12.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Curved | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
Overall Width 12.5mm | ||
Vrijgesteld
- Land van herkomst:
- CH
The ideal-tek Type 7 high precision tweezers are suitable to applications which require holding a small component firmly while granting maximum visibility. The curved geometry provides maximum visibility and increased ergonomics. It is also equipped with very hard, stiff tips and body to prevent it from bending.
RoHS compliant
Sandblasted coating
Gerelateerde Links
- ideal-tek 120mm Stainless Steel Curved Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Curved Tweezer
- ideal-tek 120mm Stainless Steel Fine Round, Curved Tweezer
- ideal-tek 120mm Stainless Steel Sharp Fine Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Nickel, Chromium Molybdenum Alloy Curved Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer